Reference Only

1961326

Obsolete
Pluggable Terminal Blocks 10 Pos 2.5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1961326

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10
Pitch2.5 mm
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating32 V
ColorBlack
SeriesMCDV
Contact PlatingTin
Height17.5 mm
Length21.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMCDV_0,5/10-G1-2,5_HT_BK MCDV0510G125HTBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?