Reference Only

1957990

Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1957990

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
SeriesMSTB
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMSTB_2,5/_2-ST-5,08_ABGY MSTB252ST508ABGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$85.50
Need more?