Reference Only

1955138

Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1955138

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
SeriesCCA
Contact PlatingTin
Flammability RatingUL 94 V-0
Length2.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesCCA_2,5/12-G-5,08_P26THRR88 CCA2512G508P26THRR88

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$4.70$1,128.00
Need more?
Contact Us