Reference Only

1952089

Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 24-16AWG Spring.

Manufacturer:

Mfr Part:
1952089

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch3.5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesFMC
Contact MaterialCopper
Contact PlatingTin
Height7.8 mm
Length22.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width38.1 mm
Part # AliasesFMC_1,5/_8-ST-3,5-RF FMC158ST35RF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.26$563.00
Need more?