Reference Only

1951491

Pluggable Terminal Blocks ZEC 1,5/20-ST-5,0 C9.

Manufacturer:

Mfr Part:
1951491

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions20 Position
Pitch5 mm
Connection MethodSpring Cage
Current Rating10 A
SeriesZEC
Height17.5 mm
Length24.05 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width96.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.92$346.00
Need more?
Contact Us