Reference Only

1944851

Pluggable Terminal Blocks 9 Pos 5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1944851

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9 Position
Pitch5 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
ColorGreen
SeriesMSTBA
Contact PlatingTin
Height12.1 mm
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width50.82 mm
Part # AliasesMSTBA_2,5/_9-G-RN MSTBA259GRN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.26$163.00
Need more?