Reference Only

1939316

Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1939316

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12 Position
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating4 A
Voltage Rating160 V
ColorBlack
SeriesMC
Contact PlatingTin
Height11.9 mm
Length10.1 mm
Moisture SensitiveYes
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width31.9 mm
Part # AliasesMC_0,5/12-G-2,5_THT MC0512G25THT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.94$247.00
Need more?