Reference Only

1935255

Fixed Terminal Blocks PT 1.5/11-5.0-H.

Manufacturer:

Mfr Part:
1935255

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions11 Position
Pitch5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating250 V
Mounting StylePCB Mount
Mounting AngleHorizontal
SeriesPT 1,5
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height14.9 mm
Length9 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
TradenameCOMBICON Compact
Wire OrientationHorizontal
Part # AliasesPT_1,5/11-5,0-H PT151150H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.80$140.00
Need more?