Reference Only

1933341

Fixed Terminal Blocks 5mm 4P FIXED 1-4 LEFT TO RIGHT.

Manufacturer:

Mfr Part:
1933341

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch5 mm
Connection MethodScrew
Current Rating16 A
Voltage Rating400 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
SeriesMKDSN
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesMKDSN_2,5/_4_BD:1-4 MKDSN254BD14

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$128.00
Need more?