Reference Only

1932656

Fixed Terminal Blocks MKDSP 25/9-15.00 9 POS 15.00mm.

Manufacturer:

Mfr Part:
1932656

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch15 mm
Connection MethodScrew
Current Rating125 A
Voltage Rating1 kV
Wire Gauge Min20 AWG
Wire Gauge Max2 AWG
Mounting StylePCB Mount
Mounting AngleStraight
SeriesMKDSP
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height43.5 mm
Length31 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
TradenameCOMBICON Power
Wire OrientationStraight
Part # AliasesMKDSP_25/_9-15,00 MKDSP2591500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.82$568.20
Need more?