Reference Only

1928903

Fixed Terminal Blocks FK-MPT 0.5/16-3.5-H.

Manufacturer:

Mfr Part:
1928903

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions16 Position
Pitch3.5 mm
Connection MethodPush-In
Current Rating4 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max20 AWG
ColorGreen
SeriesFK-MPT
Contact MaterialCopper Clad Steel
Contact PlatingCopper
Flammability RatingUL 94 V-0
Height12.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length9.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Part # AliasesFK-MPT_0,5/16-3,5-H FKMPT051635H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.41$370.50
Need more?