Reference Only

1927739

Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1927739

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions16 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating10 A
Voltage Rating250 V
ColorGreen
SeriesMDSTB
Contact PlatingTin
Height26.9 mm
Length22.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width83.82 mm
Part # AliasesMDSTB_2,5/16-G-5,08 MDSTB2516G508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$21.84$1,092.00
Need more?