Reference Only

1925744

Pluggable Terminal Blocks 7 Pos 5.08mm pitch Plug 24-12AWG Spring.

Manufacturer:

Mfr Part:
1925744

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions7 Position
Pitch5.08 mm
Connection MethodPush-In
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesFKC
Contact MaterialCopper
Contact PlatingTin
Height15 mm
Length25.73 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width48.98 mm
Part # AliasesFKC_2,5/_7-ST-5,08-RF FKC257ST508RF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.08$604.00
Need more?