Reference Only

1924020

Pluggable Terminal Blocks 7 Pos 5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1924020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7
Pitch5 mm
Termination StyleThrough Hole
Current Rating16 A
Voltage Rating320 V
ColorGreen
SeriesMSTB
Contact MaterialCopper
Contact PlatingTin
Height12.1 mm
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width45 mm
Part # AliasesMSTB_2,5_HC/_7-GF MSTB25HC7GF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.26$213.00
Need more?