Reference Only

1915673

Pluggable Terminal Blocks ZEC 1.0/4-LPV-3.5 C1.

Manufacturer:

Mfr Part:
1915673

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch3.5 mm
Connection MethodPlug-in
Termination StyleSolder Pin
Mounting StylePanel / Box - Feed Through
Current Rating8 A
Voltage Rating200 V
SeriesZEC
Contact PlatingTin
Height7 mm
Housing MaterialPolyamide (PA)
Length22.9 mm
Mounting AngleParallel
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width15.4 mm
Part # AliasesZEC_1,0/_4-LPV-3,5_C1 ZEC104LPV35C1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.20$460.00
Need more?