Reference Only

1913743

Pluggable Terminal Blocks 5 Pos 10.16mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1913743

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5
Pitch10.16 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating76 A
Voltage Rating1 kV
ColorGreen
SeriesPC
Contact MaterialCopper
Contact PlatingSilver
Height17.71 mm
Length32 mm
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width68.56 mm
Part # AliasesPC_6-16/_5-GF-10,16 PC6165GF1016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.37$818.50
Need more?