Reference Only

1913662

Pluggable Terminal Blocks 4P 10.16mm 90DEG.

Manufacturer:

Mfr Part:
1913662

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductFixed Terminal Blocks
Number of Positions4 Position
Pitch10.16 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating76 A
Voltage Rating630 V
ColorGreen
SeriesPC
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height18.7 mm
Length32 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesPC_6-16/_4-G-10,16 PC6164G1016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.27$663.50
Need more?