Reference Only

1913549

Pluggable Terminal Blocks 6 Pos 10.16mm pitch Plug 18-8 AWG Screw.

Manufacturer:

Mfr Part:
1913549

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions6 Position
Pitch10.16 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max8 AWG
SeriesPC
Contact MaterialCopper
Contact PlatingSilver
Height27.55 mm
Length39 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width60 mm
Part # AliasesPC_6/_6-ST-10,16 PC66ST1016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.05$1,052.50
Need more?