Reference Only

1912760

Pluggable Terminal Blocks MVSTBW 2.5 HC/ 5-ST.

Manufacturer:

Mfr Part:
1912760

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions5 Position
Pitch5 mm
Connection MethodScrew
Termination StyleThrough Hole
Current Rating16 A
Voltage Rating250 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
SeriesMVSTBW
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height26 mm
Housing MaterialPolyamide (PA)
Length12.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width25 mm
Part # AliasesMVSTBW_2,5_HC/_5-ST MVSTBW25HC5ST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.29$264.50
Need more?