Reference Only

1902754

Obsolete
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1902754

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
ColorBlack
SeriesMSTBA
Contact PlatingTin
Flammability RatingUL 94 V-0
Height11.5 mm
Length12 mm
Moisture SensitiveYes
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width17.24 mm
Part # AliasesMSTBA_2,5/_3-G-5,08_THT MSTBA253G508THT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?