Reference Only

1900963

Pluggable Terminal Blocks 10 Pos 5.08mm pitch Plug 28-16 AWG Screw.

Manufacturer:

Mfr Part:
1900963

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions10 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating320 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesMC
Contact MaterialCopper
Contact PlatingTin
Height11.1 mm
Length15.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width59.92 mm
Part # AliasesMC_1,5/10-ST1F-5,08 MC1510ST1F508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.21$560.50
Need more?