Reference Only

1899223

Pluggable Terminal Blocks 11 Pos 5.08mm pitch Feed Through Header.

Manufacturer:

Mfr Part:
1899223

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions11
Pitch5.08 mm
Mounting StylePanel / Box - Feed Through
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesDFK-MSTBVA
Contact PlatingTin
Height18.2 mm
Length18.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width72.48 mm
Part # AliasesDFK-MSTBVA_2,5/11-G-5,08 DFKMSTBVA2511G508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.25$562.50
Need more?