Reference Only

1898444

Pluggable Terminal Blocks ZEC 1.5/ 9-7.5-LPV.

Manufacturer:

Mfr Part:
1898444

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductEdge Connectors - PCB
Number of Positions9
Pitch7.5 mm
Current Rating10 A
Voltage Rating630 V
SeriesZEC
Contact PlatingTin
Height7 mm
Housing MaterialPolyamide (PA)
Length22.9 mm
Mounting AngleParallel
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width68.9 mm
Part # AliasesZEC_1,5/_9-LPV-7,5_C2 ZEC159LPV75C2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$18.50$925.00
Need more?