Reference Only
1898389
Pluggable Terminal Blocks ZEC 1.5/ 3-7.5-LPV.
Datasheet
1898389 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Edge Connectors - PCB | |
| Number of Positions | 3 | |
| Pitch | 7.5 mm | |
| Current Rating | 10 A | |
| Voltage Rating | 630 V | |
| Series | ZEC | |
| Contact Plating | Tin | |
| Height | 7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 22.9 mm | |
| Mounting Angle | Parallel | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 23.9 mm | |
| Part # Aliases | ZEC_1,5/_3-LPV-7,5_C2 ZEC153LPV75C2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.85 | $342.50 |
Need more?