Reference Only

1897636

Pluggable Terminal Blocks 11 Pos 3.81mm pitch Plug 22-20 AWG IDC.

Manufacturer:

Mfr Part:
1897636

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions11
Pitch3.81 mm
Connection MethodIDC/IDT
Current Rating6 A
Voltage Rating200 V
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
SeriesQC
Contact MaterialCopper
Contact PlatingTin
Height12.9 mm
Length26.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width52.02 mm
Part # AliasesQC_0,5/11-STF-3,81 QC0511STF381

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$18.95$947.50
Need more?