Reference Only
1897500
Pluggable Terminal Blocks 13 Pos 3.81mm pitch Plug 22-20 AWG IDC.
Datasheet
1897500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Connection Method | IDC/IDT | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 6 A | |
| Height | 12.9 mm | |
| Length | 26.8 mm | |
| Number of Positions | 13 | |
| Pitch | 3.81 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Series | QC | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Voltage Rating | 200 V | |
| Width | 50.32 mm | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 22 AWG | |
| Part # Aliases | QC_0,5/13-ST-3,81 QC0513ST381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.19 | $1,059.50 |
Need more?