Reference Only

1893685

Pluggable Terminal Blocks ZEC 1.0/ 2-ST-3.5- C1 R1.2.

Manufacturer:

Mfr Part:
1893685

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductEdge Connectors - PCB
Number of Positions2
Pitch3.5 mm
Connection MethodSpring Cage
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesZEC
ComplianceCUL, UL
Contact PlatingTin
Height17.5 mm
Housing MaterialPolyamide (PA)
Length24.05 mm
Mounting AngleParallel
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width8.4 mm
Part # AliasesZEC_1,0/_2-ST-3,5_C1_R1 ZEC102ST35C1R1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.91$145.50
Need more?