
1892092
New Product
Programmable Logic Controllers - PLCs VMS-R/S7-300/483 Mounting Holder Upgrade from Siemens SIMATIC S7-300/ET 200M to Siemens SIMATIC ET 200SP HA
Datasheet
1892092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Mounting Holder | |
| Size | 494.4 mm x 295 mm x 147.6 mm | |
| Packaging | Bulk | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?