Reference Only
1891522
Fixed Terminal Blocks ZFKKDSA 1,5-5,08- 2.
Datasheet
1891522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Connection Method | Spring Cage | |
| Current Rating | 12 A | |
| Height | 29 mm | |
| Length | 24 mm | |
| Mounting Angle | 45 deg | |
| Mounting Style | PCB Mount | |
| Number of Positions | 2 | |
| Pitch | 5.08 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Series | ZFKKDSA | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Voltage Rating | 400 V | |
| Part # Aliases | ZFKKDSA_1,5-5,08-_2 ZFKKDSA155082 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $112.50 |
Need more?