Reference Only
1891098
Fixed Terminal Blocks 5P 3.5mm 180DEG.
Datasheet
1891098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Color | Green | |
| Connection Method | Push-In | |
| Contact Material | Copper Clad Steel | |
| Contact Plating | Copper | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 13 mm | |
| Length | 7 mm | |
| Mounting Angle | 90 deg | |
| Mounting Style | PCB Mount | |
| Number of Positions | 5 | |
| Packaging | Bulk | |
| Pitch | 3.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Series | FK-MPT | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Compact | |
| Voltage Rating | 160 V | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 26 AWG | |
| Wire Orientation | 90 Deg | |
| Part # Aliases | FK-MPT_0,5/_5-3,5 FKMPT05535 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.15 | $107.50 |
Need more?