Reference Only
1890620
Fixed Terminal Blocks MK3DS 1.5/ 3-5.08 BK.
Datasheet
1890620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Compliance | CSA, CUL, UL | |
| Connection Method | Screw | |
| Current Rating | 15 A | |
| Mounting Style | PCB Mount | |
| Number of Positions | 3 Position | |
| Pitch | 5.08 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Series | MK3DS | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Voltage Rating | 400 V | |
| Part # Aliases | MK3DS_1,5/_3-5,08_BK MK3DS153508BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---