Reference Only
1887099
D-Sub Tools & Hardware VS-15-SD 15P PROTECTIVE COVER.
Datasheet
1887099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Tools & Hardware | |
| For Use With | Shell Size 2 or 15 position | |
| IP Rating | IP54 | |
| Length | 95.9 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Subcategory | D-Sub Connectors | |
| Tradename | PLUSCON Data | |
| Type | Protective Cover | |
| Part # Aliases | VS-15-SD VS15SD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?