Reference Only

1886142

Heavy Duty Power Connectors Shield Conn. Clamp for Male Ins, W/Cont.

Manufacturer:

Mfr Part:
1886142

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeShield Connection Clamp
Termination StyleCrimp
Voltage Rating60 V
Contact PlatingSilver
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 60 C
TradenameHEAVYCON
Contact GenderPin (Male)
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-D__4-ST-1BUS HCD4ST1BUS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.79$18.79
Need more?