Reference Only
1885842
Obsolete
Heavy Duty Power Connectors HC-B 24-ADP-VC-4
Datasheet
1885842 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Accessory Type | Adapter Plate | |
| Housing / Hood Size | B24 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Series | Heavycon | |
| Subcategory | Power Connectors | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-B_24-ADP-VC-4 HCB24ADPVC4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?