Reference Only

1885509

Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG16 1x5/2x6.

Manufacturer:

Mfr Part:
1885509

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
IP RatingIP65
Length24.5 mm
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
TradenamePLUSCON Device
Part # AliasesVC-M-KV-PG16_1X5/2X6 VCMKVPG161X52X6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.13$15.13
Need more?