Reference Only
1885198
Cable Glands, Strain Reliefs & Cord Grips PG 21 Cable Gland 20 x 7 mm Diameter.
Datasheet
1885198 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Screw/Thread Size | PG21 | |
| Length | 32 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | VC-K-KV-PG21(20X7) VCKKVPG2120X7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.41 | $32.05 | |
| $4.78 | $47.80 | |
| $4.66 | $116.50 |
Need more?