Reference Only

1884432

Cable Mounting & Accessories VC-MP-A4.

Manufacturer:

Mfr Part:
1884432

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeMount
Mounting StyleScrew
MaterialZinc
Width33.8 mm
Length107.6 mm
FamilyBase
Height61 mm
IP RatingIP65, IP66, IP67
SubcategoryWire & Cable Management
TradenamePLUSCON Device
Part # AliasesVC-MP-A4 VCMPA4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.10$60.10
$55.28$552.80
Need more?
Contact Us