Reference Only

1884403

Cable Mounting & Accessories VC-MP-A1.

Manufacturer:

Mfr Part:
1884403

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeHousing
MaterialZinc
Height49 mm
IP RatingIP65, IP66, IP67
SubcategoryWire & Cable Management
TradenamePLUSCON Device
Part # AliasesVC-MP-A1 VCMPA1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.86$59.86
$55.06$550.60
Need more?
Contact Us