Reference Only

1884157

Obsolete
Heavy Duty Power Connectors Rolled Male Cont. Ag, 0.14mm-0.5mm

Manufacturer:

Mfr Part:
1884157

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesCK
ProductContacts
Contact PlatingSilver
Contact MaterialCopper
Maximum Operating Temperature+ 125 C
TradenamePLUSCON
Contact GenderPin (Male)
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesCK1,6-BR-0,50ST_AG CK16BR050STAG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?