Reference Only

1883831

Pluggable Terminal Blocks 15 Pos 5.08mm pitch Plug 20-18 AWG IDC.

Manufacturer:

Mfr Part:
1883831

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions15
Pitch5.08 mm
Connection MethodIDC/IDT
Current Rating10 A
Voltage Rating500 V
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
SeriesQC
Contact MaterialCopper
Contact PlatingTin
Height15 mm
Length33.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width77.02 mm
Part # AliasesQC_1/15-ST-5,08 QC115ST508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.12$1,156.00
Need more?