Reference Only

1883417

Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 20-18 AWG IDC.

Manufacturer:

Mfr Part:
1883417

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch5.08 mm
Connection MethodIDC/IDT
Termination StyleCrimp
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating630 V
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
SeriesQC
Contact MaterialCopper
Contact PlatingTin
Height15 mm
Housing MaterialPolyamide (PA)
Length33.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width50.65 mm
Part # AliasesQC_1/_8-STF-5,08 QC18STF508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.05$602.50
Need more?