Reference Only

1883268

Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 20-18 AWG IDC.

Manufacturer:

Mfr Part:
1883268

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3 Position
Pitch5.08 mm
Connection MethodIDC/IDT
Termination StyleCrimp
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating630 V
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
SeriesQC
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15 mm
Housing MaterialPolyamide (PA)
Length33.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width16.06 mm
Part # AliasesQC_1/_3-ST-5,08 QC13ST508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.12$256.00
Need more?