Reference Only

1883174

Pluggable Terminal Blocks ZEC 1.5/ 5-ST-7.5 C2 R 1.5.

Manufacturer:

Mfr Part:
1883174

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5
Pitch7.5 mm
Connection MethodSpring Cage
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating630 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesZEC
Contact PlatingTin
Height17.5 mm
Housing MaterialPolyamide (PA)
Length24.05 mm
Mounting AngleParallel
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width46.4 mm
Part # AliasesZEC_1,5/_5-ST-7,5_C2_R1,5 ZEC155ST75C2R15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.30$265.00
Need more?