Reference Only

1882832

Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw.

Manufacturer:

Mfr Part:
1882832

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
ColorGray
SeriesMSTB
ComplianceC-UR-US, CSA, VDE
Contact PlatingGold
Housing MaterialPolyamide (PA)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMSTB_2,5/_5-STF-5,08_ABGY_AU MSTB255STF508ABGYAU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.03$451.50
Need more?