Reference Only

1882337

Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 28-16 AWG Screw.

Manufacturer:

Mfr Part:
1882337

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions6 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating8 A
Voltage Rating250 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesMC
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMC_1,5/_6-ST-5,08_BD:70-75 MC156ST508BD7075

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.35$317.50
Need more?
Contact Us