Reference Only
1880148
Obsolete
Pluggable Terminal Blocks 9 Pos 7.62mm pitch Plug 24-10 AWG Screw
Datasheet
1880148 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Connection Method | Screw | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Number of Positions | 9 Position | |
| Pitch | 7.62 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Series | PC | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Voltage Rating | 800 V | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?