Reference Only

1880038

Obsolete
Pluggable Terminal Blocks PC 4 HV/ 6-ST-7.62

Manufacturer:

Mfr Part:
1880038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions6 Position
Pitch7.62 mm
Connection MethodScrew
Current Rating20 A
Voltage Rating800 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
SeriesPC
Housing MaterialPolyamide (PA)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesPC_4_HV/_6-ST-7_62 PC4HV6ST762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?