Reference Only
1879560
Terminal Block Tools & Accessories BF-PC 4 BK.
Datasheet
1879560 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product Type | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Series | BF | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Type | Mounting Flange | |
| Part # Aliases | BF-PC_4_BK BFPC4BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $47.00 |
Need more?