Reference Only
1879497
New Product
Programmable Logic Controllers - PLCs VMS-C/S7/40/HA/2K0/101/0,6M Migration Cable Upgrade from Siemens SIMATIC S7-300/ET 200M to Siemens SIMATIC ET 200SP HA.
Datasheet
1879497 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | System Cable | |
| Supply Voltage - Max | 250 VAC/DC | |
| IP Rating | IP20, IP54 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Bulk | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?