Reference Only

1879493

New Product
Programmable Logic Controllers - PLCs VMS-C/S7/20/HA/2K0/100/0,6M Migration Cable Upgrade from Siemens SIMATIC S7-300/ET 200M to Siemens SIMATIC ET 200SP HA.

Manufacturer:

Mfr Part:
1879493

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeSystem Cable
Supply Voltage - Max250 VAC/DC
IP RatingIP20, IP54
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
PackagingBulk
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?